
Solid Tantalum Capacitor, 33µF capacitance, 25V DC rated voltage, 10% tolerance. Features 270mΩ ESR, 8.3µA leakage current, and 750µA ripple current. Operates from -55°C to 125°C, with a dissipation factor of 6%. Surface mount package with SMD/SMT termination, D case (7.4 x 4.3 x 2.8mm), suitable for tape and reel packaging.
Vishay 595D336X9025D2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 270mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 8.3uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 750uA |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D336X9025D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.