Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125°C T/R
Vishay 595D337X0010R8W technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.13Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 33uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 595D337X0010R8W to view detailed technical specifications.
No datasheet is available for this part.