Solid Tantalum Capacitor, 330µF capacitance, 16V voltage rating, and 10% tolerance. Features a low ESR of 110mΩ, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. This surface mount component offers a leakage current of 52.8µA and a dissipation factor of 14%. Packaged in Tape and Reel for automated assembly.
Vishay 595D337X9016R2T technical specifications.
| Capacitance | 330uF |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 110mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 52.8uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 1.51mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D337X9016R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.