Vishay 595D474X0035A2T technical specifications.
| Capacitance | 470nF |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| ESR (Equivalent Series Resistance) | 4.3R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D474X0035A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.