
Solid tantalum capacitor with 4.7µF capacitance and 16V DC rating. Features a 2.9 Ohm ESR and 125°C maximum operating temperature. Surface mountable with a 3.7mm x 1.8mm x 1.4mm A CASE package. Polarized, general-purpose component with 20% tolerance, supplied on tape and reel.
Vishay 595D475X0016A2T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1507 |
| Case Code (Metric) | 3718 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D475X0016A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.