Solid tantalum capacitor, 4.7µF capacitance, 16V voltage rating, 10% tolerance. Features a 1507 surface mount case code with a flat construction, measuring 3.7mm in length, 1.8mm in depth, and 1.4mm in height. Offers 2.9Ω ESR, 800nA leakage current, and a dissipation factor of 6%. Operating temperature range from -55°C to 125°C, RoHS compliant.
Vishay 595D475X9016A2T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1507 |
| Case Code (Metric) | 3718 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.067inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D475X9016A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.