Solid tantalum capacitor with 47µF capacitance and 16V DC voltage rating. Features 280mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Surface mountable in a 2812 (7.1 x 3.2 x 2.5mm) case with ±20% tolerance. Operates from -55°C to 125°C and is RoHS compliant. Packaged on tape and reel.
Vishay 595D476X0016C2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 280mR |
| Features | General Purpose |
| Height | 6mm |
| Leakage Current | 7.5uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 330uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X0016C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.