Solid Tantalum Capacitor, 47µF capacitance, 20V DC rated voltage, and 20% tolerance. Features a low ESR of 190mΩ and a maximum operating temperature of 125°C. Surface mountable in a 7343 metric (2917 imperial) case with SMD/SMT termination. General purpose, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay 595D476X0020D2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 190mR |
| Features | General Purpose |
| Height | 6.4mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 9.4uA |
| Length | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X0020D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.