Vishay 595D476X0025D2T technical specifications.
| Capacitance | 47uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 260mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 11.8uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X0025D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.