Solid Tantalum Capacitor, 47µF capacitance, 6.3V voltage rating, 20% tolerance. Features 1.5Ω ESR, 2.8µA leakage current, and a maximum operating temperature of 125°C. Surface mountable with a 3.7mm x 1.8mm x 1.4mm A case package, supplied on tape and reel. RoHS compliant and lead-free.
Vishay 595D476X06R3A2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X06R3A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
