The 595D476X9020D8T is a 47uF tantalum capacitor with a 20V voltage rating and 10% tolerance. It features a 2917 package type and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Vishay 595D476X9020D8T technical specifications.
| Capacitance | 47uF |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 190mR |
| Features | General Purpose |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 595D |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 595D476X9020D8T to view detailed technical specifications.
No datasheet is available for this part.