Solid Tantalum Capacitor, 47µF capacitance, 25V DC rated voltage, 10% tolerance. Features 260mΩ ESR, 11.8µA leakage current, and 1.12mA ripple current. Operates from -55°C to 85°C with a dissipation factor of 6%. Packaged in a 2917 (7.5 x 4.3 x 6.4mm) surface mount case, supplied on tape and reel.
Vishay 595D476X9025D2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 260mR |
| Features | General Purpose |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Leakage Current | 11.8uA |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.12mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X9025D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.