
Solid Tantalum Capacitor, 47µF capacitance, 35V DC rated voltage, 10% tolerance. Features 280mΩ ESR, 16.5µA leakage current, and 940µA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Surface mountable in a 7.2 x 6 x 3.5mm R case, packaged on tape and reel.
Vishay 595D476X9035R2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 280mR |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.148inch |
| Lead Free | Lead Free |
| Leakage Current | 16.5uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 940uA |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X9035R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.