
Solid tantalum capacitor with 47µF capacitance and 6.3V voltage rating. Features 1.5Ω ESR, 10% tolerance, and a maximum operating temperature of 125°C. This surface mount component is housed in a 1507 package with dimensions of 3.7 x 1.8 x 1.4mm. It offers low leakage current of 2.8µA and is supplied on tape and reel.
Vishay 595D476X96R3A2T technical specifications.
| Capacitance | 47uF |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.068inch |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 220uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D476X96R3A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
