Solid Tantalum Capacitor, 470µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 130mΩ ESR, 8% dissipation factor, and 29.6µA leakage current. Operates from -55°C to 125°C with a general-purpose construction. Surface mountable in a 2917 package, supplied on tape and reel.
Vishay 595D477X06R3D2T technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Leakage Current | 29.6uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D477X06R3D2T to view detailed technical specifications.
No datasheet is available for this part.