
The 595D477X06W3D2T is a surface mount tantalum capacitor with a capacitance of 470uF and a voltage rating of 6.3V. It has a tolerance of 20% and an equivalent series resistance of 120mR. The capacitor is constructed with a flat design and has a height of 2.8mm and a depth of 4.3mm. It is rated for operation between -55°C and 125°C and is packaged on a tape and reel. The component is RoHS compliant.
Vishay 595D477X06W3D2T technical specifications.
| Capacitance | 470uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 2.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D477X06W3D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
