Solid Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 130mΩ ESR, 29.6µA leakage current, and 1.07mA ripple current. Encased in a 7343 metric / 2917 imperial SMD package with dimensions of 7.5mm x 4.3mm x 2.8mm. Operates from -55°C to 125°C, with a dissipation factor of 8%. RoHS compliant and supplied on tape and reel.
Vishay 595D477X96R3D2T technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 29.6uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.07mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D477X96R3D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.