Solid tantalum capacitor, 470µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 120mΩ ESR, 29.6µA leakage current, and 1.44mA ripple current. Encased in a 2824 (7.2 x 6 x 3.5mm) SMD package with a maximum operating temperature of 125°C. RoHS compliant and supplied on tape and reel.
Vishay 595D477X96R3R2T technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 6.2mm |
| Leakage Current | 29.6uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ripple Current | 1.44mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D477X96R3R2T to view detailed technical specifications.
No datasheet is available for this part.