The Vishay 595D685X0016A2W is a solid tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 16VDC. It has a tolerance of 20% and a maximum operating temperature of 125°C. The capacitor is constructed with a flat construction and has a standard ESR type. It is designed for surface mount applications with a pad termination style and a case code of A. The capacitor has a leakage current of 1.1 and an ESR of 2.8.
Vishay 595D685X0016A2W technical specifications.
| Capacitance | 6.8uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 2.8Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1.1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 595D685X0016A2W to view detailed technical specifications.
No datasheet is available for this part.