This 16V tantalum capacitor features a capacitance of 6.8uF and is designed for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is polarized and has a height of 1.4mm and a length of 3.7mm. It is a solid tantalum capacitor with a width of 1.8mm.
Vishay 595D685X0016A4T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.8 |
| Length | 3.7 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 595D685X0016A4T to view detailed technical specifications.
No datasheet is available for this part.