
The Vishay 595D685X0016A8T is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 16V. It has a tolerance of 20% and is constructed with a flat construction. The capacitor is packaged in a conformal coated package with a height of 1.4mm and a length of 0.146inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is surface mountable and is available in a quantity of 2000 per reel.
Vishay 595D685X0016A8T technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.4mm |
| Height - Seated (Max) | 0.067inch |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® 595D |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.071inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 595D685X0016A8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.