
Solid Tantalum Capacitor, 6.8µF capacitance, 16V DC rated voltage, 10% tolerance. Features 2.8Ω ESR, -55°C to 125°C operating temperature range, and a flat construction. Surface mountable with SMD/SMT termination, packaged in a 1507 case code (3.7 x 1.8 x 1.4mm) on tape and reel. Lead-free and RoHS compliant.
Vishay 595D685X9016A2T technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 2.2mm |
| Height - Seated (Max) | 0.068inch |
| Lead Free | Lead Free |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D685X9016A2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
