
Solid tantalum capacitor with 6.8µF capacitance and 20V voltage rating. Features 10% tolerance, 950mΩ ESR, and 1.4µA leakage current. Operating temperature range from -55°C to 125°C. Conformal coated, flat construction in a B case (4 x 2.8 x 1.9mm) for surface mount applications. Packaged on tape and reel.
Vishay 595D685X9020B2T technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 950mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Leakage Current | 1.4uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 290uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D685X9020B2T to view detailed technical specifications.
No datasheet is available for this part.