Solid Tantalum Capacitor, 6.8µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a D case (7.5 x 4.3 x 2.8mm) with a flat construction and conformal coating. Offers a minimum operating temperature of -55°C and a maximum operating temperature of 125°C, with a low ESR of 820mΩ. This general-purpose component is RoHS compliant and supplied on tape and reel for surface mount applications.
Vishay 595D685X9050D2T technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 820mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 3.4uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 430uA |
| RoHS Compliant | Yes |
| Series | 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D685X9050D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.