Solid Tantalum Capacitor, 68µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 2812 (7132) case code with dimensions of 7.1mm length, 3.2mm width, and 6mm height. Offers a low ESR of 240mΩ, a maximum operating temperature of 125°C, and is RoHS compliant. Surface mount termination with tape and reel packaging.
Vishay 595D686X0010C2T technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 240mR |
| Features | General Purpose |
| Height | 6mm |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 680uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D686X0010C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.