Solid Tantalum Capacitor, 68µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low ESR of 140mΩ and a maximum operating temperature of 125°C. Surface mountable with SMD/SMT termination, this polar capacitor is packaged in a D case (7.4 x 4.3 x 2.8mm) on tape and reel. RoHS compliant and lead-free.
Vishay 595D686X0016D2T technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7543 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Leakage Current | 10.9uA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.04mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D686X0016D2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.