
The Vishay TANTAMOUNT 595D 68uF tantalum capacitor features a conformal coated construction with a flat profile and a maximum operating temperature of 125°C. It has a capacitance of 68uF with a tolerance of 20% and an ESR of 550mR. The capacitor is lead free and RoHS compliant, packaged in a tape and reel format with 2000 pieces per reel.
Vishay 595D686X06R3B2T technical specifications.
| Capacitance | 68uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 550mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D686X06R3B2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.