Solid tantalum capacitor, 68µF capacitance, 10V voltage rating. Features 240mΩ ESR, 6.8µA leakage current, and 680µA ripple current. Operates from -55°C to 125°C with 10% tolerance. Surface mount package with dimensions of 7.1mm x 3.2mm x 2.5mm. RoHS compliant and lead-free.
Vishay 595D686X9010C2T technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2812 |
| Case Code (Metric) | 7132 |
| Package/Case | 2812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 240mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6.8uA |
| Length | 7.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 680uA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 595D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D686X9010C2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.