The 595D687X0010R2W is a solid tantalum capacitor from Vishay with a capacitance of 680uF and a DC rated voltage of 10VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor has an ESR of 0.09 and a leakage current of 68. It is constructed with a flat construction and has a standard ESR type. The 595D687X0010R2W is designed for surface mount applications and has a mounting style of pad. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay 595D687X0010R2W technical specifications.
| Capacitance | 680uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.09Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 68uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 595D687X0010R2W to view detailed technical specifications.
No datasheet is available for this part.