Solid tantalum capacitor with 680µF capacitance and 6.3V voltage rating. Features 90mΩ ESR, 10% dissipation factor, and 42.8µA leakage current. Surface mountable in a 2824 case code (7.2 x 6 x 3.5mm), operating from -55°C to 125°C. Polarized, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay 595D687X06R3R2T technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 90mR |
| Features | General Purpose |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Leakage Current | 42.8uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.66mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 595D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 595D687X06R3R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.