The 595D687X06R3R8T is a 680uF surface mount tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 20%. It has a maximum operating temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor has a standard ESR type and a flat construction. It is part of the TANTAMOUNT series from Vishay.
Vishay 595D687X06R3R8T technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.09Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 42.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 595D687X06R3R8T to view detailed technical specifications.
No datasheet is available for this part.