Vishay 5962-8671602EA technical specifications.
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5962-8671602EA to view detailed technical specifications.
No datasheet is available for this part.