This 28-pin dual multiplexer from Vishay features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is available in a DIP-28 package with a terminal position of dual. The device is qualified to MIL-STD-883B and has a screening level of 38535Q/M, 38534H, and 883B.
Vishay 5962-8976001MXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | 38535Q/M;38534H;883B |
| Number of Channels | 4 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay 5962-8976001MXA to view detailed technical specifications.
No datasheet is available for this part.