Vishay 5962-89961012A technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | 30mA |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5962-89961012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.