Vishay 5962-9073101MEA technical specifications.
| Dual Supply Voltage | 9.121518MV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Operating Supply Voltage | 15.182428MV |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5962-9073101MEA to view detailed technical specifications.
No datasheet is available for this part.