Vishay 5962-9076401MEA technical specifications.
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 12V |
| High Level Output Current | 20mA |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5962-9076401MEA to view detailed technical specifications.
No datasheet is available for this part.