The 5962-9204201M2A is a single 8-input 1-output multiplexer from Vishay, packaged in a 20-pin LCC. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device can handle a maximum power dissipation of 750mW and has a maximum supply voltage of 44V.
Vishay 5962-9204201M2A technical specifications.
| Package/Case | LCC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Power Dissipation | 750mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5962-9204201M2A to view detailed technical specifications.
No datasheet is available for this part.