Vishay 5962-9678801QEA technical specifications.
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 5962-9678801QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.