Solid, polarized tantalum capacitor with 100µF capacitance and 35V DC rating. Features 100mΩ ESR, 8% dissipation factor, and 1.6A ripple current. Surface mountable in a 3024 case code, operating from -55°C to 125°C. RoHS compliant with 20% tolerance.
Vishay 597D107X0035F2T technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.7mm |
| Height - Seated (Max) | 0.201inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D107X0035F2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.