Vishay 597D107X0035F8T technical specifications.
| Capacitance | 100uF |
| Package/Case | 3024 |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, 597D |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 597D107X0035F8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.