Vishay 597D107X0035H8T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 8 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 5.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 597D107X0035H8T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.