Vishay 597D108X0010F2T technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 120mR |
| Features | General Purpose |
| Height | 4.7mm |
| Leakage Current | 100uA |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D108X0010F2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.