Solid Tantalum Capacitor, 1mF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 31mR ESR, 63uA leakage current, and a maximum operating temperature of 125°C. Surface mount package with dimensions of 7.6mm x 6mm x 3.6mm. RoHS compliant, supplied in tape and reel packaging.
Vishay 597D108X06R3R2T technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 31mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 63uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D108X06R3R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.