Solid Tantalum Capacitor, 15µF capacitance, 50V DC rated voltage, 10% tolerance. Features 250mΩ ESR, 8µA leakage current, and 1A ripple current. Operates from -55°C to 125°C with a dissipation factor of 6%. Surface mountable in a 3024 case code (7.3mm x 6mm x 3.6mm), packaged on tape and reel.
Vishay 597D156X9050R2T technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 3.6mm |
| Leakage Current | 8uA |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D156X9050R2T to view detailed technical specifications.
No datasheet is available for this part.