
Solid Tantalum Capacitor, 220µF capacitance, 25V voltage rating, and 20% tolerance. Features 100mΩ ESR, 8% dissipation factor, and 1.6A ripple current. Operates from -55°C to 125°C with a leakage current of 55µA. Surface mountable in an 8x6.6x3.6mm M case package, supplied on tape and reel.
Vishay 597D227X0025M2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 3226 |
| Case Code (Metric) | 8066 |
| Package/Case | 3226 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Lead Free |
| Leakage Current | 55uA |
| Length | 0.315inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D227X0025M2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.