
Solid tantalum capacitor with 220µF capacitance and 25V voltage rating. Features 10% tolerance, 100mΩ ESR, and 1.6A ripple current. Surface mountable in an 8x6.6x3.6mm M case (3226). Operates from -55°C to 125°C with 55µA leakage current. RoHS compliant and supplied on tape and reel.
Vishay 597D227X9025M2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 3226 |
| Case Code (Metric) | 8066 |
| Package/Case | 3226 |
| Construction | Flat |
| Depth | 6.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 55uA |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D227X9025M2T to view detailed technical specifications.
No datasheet is available for this part.