
Solid Tantalum Capacitor, 47µF capacitance, 35V DC rated voltage, 10% tolerance. Features 100mΩ ESR, 1.8A ripple current, and 17µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Surface mount package with dimensions of 7.3mm length, 6mm width, and 3.6mm height. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay 597D476X9035R2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D476X9035R2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
