Solid tantalum capacitor with 470µF capacitance and 10V DC rating. Features 20% tolerance, 28mΩ ESR, and a maximum operating temperature of 125°C. This surface mount component is housed in a 2917 package with dimensions of 7.6mm x 4.4mm x 4mm. It offers general-purpose functionality and is RoHS compliant.
Vishay 597D477X0010E2T technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7644 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.4mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 28mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 597D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D477X0010E2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.