Solid Tantalum Capacitor, 680µF capacitance, 4V DC rated voltage, and 10% tolerance. Features a low ESR of 25mΩ and a maximum ripple current of 2.9A. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 2917 (7644 metric) E case, measuring 7.6 x 4.4 x 4mm, for surface mount applications on tape and reel. RoHS compliant with a leakage current of 27µA.
Vishay 597D687X9004E2T technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 3017 |
| Case Code (Metric) | 7644 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 25mR |
| Features | General Purpose |
| Height | 4mm |
| Height - Seated (Max) | 0.173inch |
| Leakage Current | 27uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 597D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 597D687X9004E2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.