Vishay 5FAA620J technical specifications.
| Capacitance | 62pF |
| Package/Case | Axial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | Cera-Mite 5F |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 5FAA620J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.